
97-3102A-18-11P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-18-11P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-11P(946) |
Description | CONN RCPT MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 5 | Shielding |
Shell Size - Insert 18-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,33000 Kč | 663,33 Kč |
| 10 | 563,83800 Kč | 5 638,38 Kč |
| 25 | 528,53640 Kč | 13 213,41 Kč |
| 50 | 503,31780 Kč | 25 165,89 Kč |
| 100 | 479,31290 Kč | 47 931,29 Kč |
| 250 | 449,34124 Kč | 112 335,31 Kč |
| Unit Price without VAT: | 663,33000 Kč |
|---|---|
| Unit Price with VAT: | 802,62930 Kč |





