
97-3102A-18-11P(621) | |
|---|---|
DigiKey Part Number | 339-97-3102A-18-11P(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-18-11P(621) |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 23A |
Shell Size - Insert 18-11 | Voltage Rating 500VAC, 700VDC |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Diallyl Phthalate (DAP) |
Orientation N (Normal) | Applications Automotive, Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,37000 Kč | 525,37 Kč |
| 10 | 446,48000 Kč | 4 464,80 Kč |
| 25 | 418,53200 Kč | 10 463,30 Kč |
| 50 | 398,56300 Kč | 19 928,15 Kč |
| 100 | 379,55140 Kč | 37 955,14 Kč |
| 250 | 355,81280 Kč | 88 953,20 Kč |
| 500 | 338,85312 Kč | 169 426,56 Kč |
| Unit Price without VAT: | 525,37000 Kč |
|---|---|
| Unit Price with VAT: | 635,69770 Kč |


