
97-3101A-28-21P | |
|---|---|
DigiKey Part Number | 339-97-3101A28-21P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-28-21P |
Description | CONN RCPT MALE 37P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 559,81000 Kč | 1 559,81 Kč |
| 10 | 1 325,91800 Kč | 13 259,18 Kč |
| 25 | 1 242,95200 Kč | 31 073,80 Kč |
| 50 | 1 183,68780 Kč | 59 184,39 Kč |
| 100 | 1 127,26750 Kč | 112 726,75 Kč |
| Unit Price without VAT: | 1 559,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 887,37010 Kč |


