
97-3101A-14S-2S(946) | |
|---|---|
DigiKey Part Number | 97-3101A-14S-2S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-14S-2S(946) |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-2 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,07000 Kč | 822,07 Kč |
| 10 | 698,64500 Kč | 6 986,45 Kč |
| 25 | 654,90240 Kč | 16 372,56 Kč |
| 50 | 623,66580 Kč | 31 183,29 Kč |
| 100 | 593,92210 Kč | 59 392,21 Kč |
| 250 | 556,78968 Kč | 139 197,42 Kč |
| Unit Price without VAT: | 822,07000 Kč |
|---|---|
| Unit Price with VAT: | 994,70470 Kč |






