97-3101A-14S-2P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol Industrial Operations
In Stock: 0
Unit Price: 738,92000 Kč
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-14S-2P

DigiKey Part Number
97-3101A-14S-2P-ND
Manufacturer
Manufacturer Product Number
97-3101A-14S-2P
Description
CONN RCPT MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1654,72000 Kč654,72 Kč
10556,48900 Kč5 564,89 Kč
25521,64920 Kč13 041,23 Kč
50496,76220 Kč24 838,11 Kč
100473,07020 Kč47 307,02 Kč
250443,48784 Kč110 871,96 Kč
Manufacturers Standard Package
Unit Price without VAT:654,72000 Kč
Unit Price with VAT:792,21120 Kč