35 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3100A-28-15S

DigiKey Part Number
97-3100A-28-15S-ND
Manufacturer
Manufacturer Product Number
97-3100A-28-15S
Description
CONN RCPT FMALE 35P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Features
Backshell
Number of Positions
35
Shielding
Shell Size - Insert
28-15
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Diallyl Phthalate (DAP)
Fastening Type
Threaded
Applications
Automotive, Industrial
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 184,77000 Kč3 184,77 Kč
102 707,35600 Kč27 073,56 Kč
252 538,02000 Kč63 450,50 Kč
502 417,06720 Kč120 853,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3 184,77000 Kč
Unit Price with VAT:3 853,57170 Kč