Direct

97-3100A-14S-6S | |
|---|---|
DigiKey Part Number | 97-3100A-14S-6S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-14S-6S |
Description | CONN RCPT FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,59000 Kč | 988,59 Kč |
| 10 | 840,25600 Kč | 8 402,56 Kč |
| 25 | 787,66840 Kč | 19 691,71 Kč |
| 50 | 750,09480 Kč | 37 504,74 Kč |
| 100 | 714,33100 Kč | 71 433,10 Kč |
| 250 | 669,67324 Kč | 167 418,31 Kč |
| Unit Price without VAT: | 988,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,19390 Kč |







