
97-3100A-14S-2P | |
|---|---|
DigiKey Part Number | 339-97-3100A-14S-2P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-14S-2P |
Description | CONN RCPT MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,64000 Kč | 947,64 Kč |
| 10 | 805,46200 Kč | 8 054,62 Kč |
| 25 | 755,04600 Kč | 18 876,15 Kč |
| 50 | 719,03460 Kč | 35 951,73 Kč |
| 100 | 684,74900 Kč | 68 474,90 Kč |
| 250 | 641,93572 Kč | 160 483,93 Kč |
| Unit Price without VAT: | 947,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,64440 Kč |





