
97-3100A-14S-1S | |
|---|---|
DigiKey Part Number | 97-3100A-14S-1S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-14S-1S |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,82000 Kč | 879,82 Kč |
| 10 | 747,88600 Kč | 7 478,86 Kč |
| 25 | 701,07280 Kč | 17 526,82 Kč |
| 50 | 667,62720 Kč | 33 381,36 Kč |
| 100 | 635,79210 Kč | 63 579,21 Kč |
| 250 | 596,03664 Kč | 149 009,16 Kč |
| Unit Price without VAT: | 879,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,58220 Kč |






