3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3100A-14S-1S(946)

DigiKey Part Number
97-3100A-14S-1S(946)-ND
Manufacturer
Manufacturer Product Number
97-3100A-14S-1S(946)
Description
CONN RCPT FMALE 3P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Black Zinc Alloy
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Black
Connector Type
Features
Backshell
Number of Positions
3
Shielding
Shell Size - Insert
14S-1
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Diallyl Phthalate (DAP)
Fastening Type
Threaded
Applications
Automotive, Industrial
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50522,56460 Kč26 128,23 Kč
Unit Price without VAT:522,56460 Kč
Unit Price with VAT:632,30317 Kč