
97-3100A-14S-1P(946) | |
|---|---|
DigiKey Part Number | 97-3100A-14S-1P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-14S-1P(946) |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Alloy |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert 14S-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 510,27660 Kč | 25 513,83 Kč |
| Unit Price without VAT: | 510,27660 Kč |
|---|---|
| Unit Price with VAT: | 617,43469 Kč |





