
97-3055-22-8 | |
|---|---|
DigiKey Part Number | 339-97-3055-22-8-ND |
Manufacturer | |
Manufacturer Product Number | 97-3055-22-8 |
Description | MIL-5015 97 THREADED ADAPTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Bushing 20, 22 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Reducing Bushing | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20, 22 | |
Material | Metal | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 207,10300 Kč | 2 071,03 Kč |
| 25 | 194,12240 Kč | 4 853,06 Kč |
| 50 | 184,85380 Kč | 9 242,69 Kč |
| 100 | 176,03250 Kč | 17 603,25 Kč |
| 250 | 165,01740 Kč | 41 254,35 Kč |
| 500 | 157,14862 Kč | 78 574,31 Kč |
| 1 000 | 149,65611 Kč | 149 656,11 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |


