
10-580902-20Y | |
|---|---|
DigiKey Part Number | 339-10-580902-20Y-ND |
Manufacturer | |
Manufacturer Product Number | 10-580902-20Y |
Description | CONN PROTECTIVE COVER 20 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | GT00, 01, 02, 020, 030, 070 Receptacles | |
Shell Size - Insert | 20 | |
Material | Zinc Cobalt | |
Features | Metal Chain | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,73000 Kč | 912,73 Kč |
| 10 | 775,84000 Kč | 7 758,40 Kč |
| 25 | 727,28600 Kč | 18 182,15 Kč |
| 50 | 692,59140 Kč | 34 629,57 Kč |
| 100 | 659,56810 Kč | 65 956,81 Kč |
| 250 | 618,32944 Kč | 154 582,36 Kč |
| Unit Price without VAT: | 912,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,40330 Kč |






