10-101048-018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101048-018

DigiKey Part Number
1178-10-101048-018-ND
Manufacturer
Manufacturer Product Number
10-101048-018
Description
CAP ASSY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
QWL Series Plug
Shell Size - Insert
18
Material
Aluminum
Features
Metal Chain
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1651,15000 Kč651,15 Kč
10553,45300 Kč5 534,53 Kč
25518,80880 Kč12 970,22 Kč
50494,05840 Kč24 702,92 Kč
100487,42200 Kč48 742,20 Kč
Manufacturers Standard Package
Unit Price without VAT:651,15000 Kč
Unit Price with VAT:787,89150 Kč