10-329392-024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-329392-024

DigiKey Part Number
339-10-329392-024-ND
Manufacturer
Manufacturer Product Number
10-329392-024
Description
MIL-5015 MS/AC THREADED CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
Circular Connectors
Shell Size - Insert
24
Material
Aluminum Alloy
Features
Metal Chain
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1588,35000 Kč588,35 Kč
10499,95900 Kč4 999,59 Kč
25468,65720 Kč11 716,43 Kč
50446,30220 Kč22 315,11 Kč
100425,01210 Kč42 501,21 Kč
250398,43356 Kč99 608,39 Kč
500379,95250 Kč189 976,25 Kč
Manufacturers Standard Package
Unit Price without VAT:588,35000 Kč
Unit Price with VAT:711,90350 Kč