
10-329392-020 | |
|---|---|
DigiKey Part Number | 339-10-329392-020-ND |
Manufacturer | |
Manufacturer Product Number | 10-329392-020 |
Description | MIL-5015 MS/AC THREADED CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Aluminum Alloy | |
Features | Metal Chain with Ring, Waterproof | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,34000 Kč | 1 462,34 Kč |
| 10 | 1 243,04500 Kč | 12 430,45 Kč |
| 25 | 1 165,26080 Kč | 29 131,52 Kč |
| 50 | 1 109,69280 Kč | 55 484,64 Kč |
| 100 | 1 056,79420 Kč | 105 679,42 Kč |
| Unit Price without VAT: | 1 462,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,43140 Kč |

