
10-257982-16F | |
|---|---|
DigiKey Part Number | 10-257982-16F-ND |
Manufacturer | |
Manufacturer Product Number | 10-257982-16F |
Description | CONTACT SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 Kč | 47,91 Kč |
| 10 | 40,72300 Kč | 407,23 Kč |
| 25 | 38,16040 Kč | 954,01 Kč |
| 50 | 36,33580 Kč | 1 816,79 Kč |
| 100 | 34,59860 Kč | 3 459,86 Kč |
| 250 | 32,43064 Kč | 8 107,66 Kč |
| 500 | 30,88214 Kč | 15 441,07 Kč |
| 1 000 | 29,40842 Kč | 29 408,42 Kč |
| 2 500 | 27,56850 Kč | 68 921,25 Kč |
| Unit Price without VAT: | 47,91000 Kč |
|---|---|
| Unit Price with VAT: | 57,97110 Kč |


