
LP-597820-355 | |
|---|---|
DigiKey Part Number | LP-597820-355-ND |
Manufacturer | |
Manufacturer Product Number | LP-597820-355 |
Description | CONTACT SOCKET 20-24AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,94600 Kč | 489,46 Kč |
| 25 | 45,88480 Kč | 1 147,12 Kč |
| 50 | 43,69260 Kč | 2 184,63 Kč |
| 100 | 41,60330 Kč | 4 160,33 Kč |
| 250 | 38,99748 Kč | 9 749,37 Kč |
| 500 | 37,13622 Kč | 18 568,11 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


