
10-150949-016 | |
|---|---|
DigiKey Part Number | 339-10-150949-016-ND |
Manufacturer | |
Manufacturer Product Number | 10-150949-016 |
Description | MIL-26482 MS/PT/CMB GASKET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 16 | |
Material | Aluminum | |
Features | Square | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,80900 Kč | 158,09 Kč |
| 25 | 14,81080 Kč | 370,27 Kč |
| 50 | 14,10360 Kč | 705,18 Kč |
| 100 | 13,42780 Kč | 1 342,78 Kč |
| 250 | 12,58620 Kč | 3 146,55 Kč |
| 500 | 11,98460 Kč | 5 992,30 Kč |
| 1 000 | 11,41226 Kč | 11 412,26 Kč |
| 2 500 | 10,69778 Kč | 26 744,45 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


