10-101980-081
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101980-081

DigiKey Part Number
339-10-101980-081-ND
Manufacturer
Manufacturer Product Number
10-101980-081
Description
MIL-26482 MS/PT/CMB CLAMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Clamp 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Clamp
For Use With/Related Products
Circular Connectors
Shell Size - Insert
8
Material
-
Features
-
Color
-
Grade
-
Qualification
MIL-DTL-26482 Series I
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1433,84000 Kč433,84 Kč
10368,64900 Kč3 686,49 Kč
25345,56520 Kč8 639,13 Kč
50329,07460 Kč16 453,73 Kč
100313,37560 Kč31 337,56 Kč
250293,77464 Kč73 443,66 Kč
500279,77092 Kč139 885,46 Kč
Manufacturers Standard Package
Unit Price without VAT:433,84000 Kč
Unit Price with VAT:524,94640 Kč