10-101971-083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101971-083

DigiKey Part Number
339-10-101971-083-ND
Manufacturer
Manufacturer Product Number
10-101971-083
Description
MIL-26482 MS/PT/CMB CLAMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Clamp 8 Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Clamp
For Use With/Related Products
Circular Connectors
Shell Size - Insert
8
Material
Cadmium
Features
-
Color
Olive Drab
Grade
-
Qualification
MIL-DTL-26482 Series I
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1563,43000 Kč563,43 Kč
10478,89200 Kč4 788,92 Kč
25448,91040 Kč11 222,76 Kč
50427,48840 Kč21 374,42 Kč
100407,09850 Kč40 709,85 Kč
250381,64028 Kč95 410,07 Kč
500363,45002 Kč181 725,01 Kč
Manufacturers Standard Package
Unit Price without VAT:563,43000 Kč
Unit Price with VAT:681,75030 Kč