Connector Cap (Cover), Protective 14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101960-14G

DigiKey Part Number
339-10-101960-14G-ND
Manufacturer
Manufacturer Product Number
10-101960-14G
Description
MIL-26482 MS/PT/CMB CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
PT, SP and MS/PT Receptacle
Shell Size - Insert
14
Material
-
Features
-
Color
-
Grade
-
Qualification
MIL-DTL-26482 Series I
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 274,79000 Kč1 274,79 Kč
101 083,61200 Kč10 836,12 Kč
251 015,81400 Kč25 395,35 Kč
50967,36960 Kč48 368,48 Kč
100921,25110 Kč92 125,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 274,79000 Kč
Unit Price with VAT:1 542,49590 Kč