
10-101957-143 | |
|---|---|
DigiKey Part Number | 339-10-101957-143-ND |
Manufacturer | |
Manufacturer Product Number | 10-101957-143 |
Description | MIL-26482 MS/PT/CMB CAP ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Olive Drab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | PT, SP and MS/PT Receptacle | |
Shell Size - Insert | 14 | |
Material | - | |
Features | - | |
Color | Olive Drab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,21000 Kč | 810,21 Kč |
| 10 | 688,65100 Kč | 6 886,51 Kč |
| 25 | 645,55280 Kč | 16 138,82 Kč |
| 50 | 614,75260 Kč | 30 737,63 Kč |
| 100 | 585,43630 Kč | 58 543,63 Kč |
| 250 | 548,83412 Kč | 137 208,53 Kč |
| Unit Price without VAT: | 810,21000 Kč |
|---|---|
| Unit Price with VAT: | 980,35410 Kč |




