Connector Flange Gasket 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-101949-024

DigiKey Part Number
10-101949-024-ND
Manufacturer
Manufacturer Product Number
10-101949-024
Description
CONN FLANGE GASKET 24
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Flange Gasket 24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Flange Gasket
For Use With/Related Products
MIL-C-26482, Series 1 PT and PC Receptacle
Shell Size - Insert
24
Material
-
Features
Square
Color
-
Grade
-
Qualification
MIL-DTL-26482 Series I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,21260 Kč1 010,63 Kč
10019,24680 Kč1 924,68 Kč
25018,04064 Kč4 510,16 Kč
50017,17888 Kč8 589,44 Kč
1 00016,35891 Kč16 358,91 Kč
2 50015,33484 Kč38 337,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč