10-040450-28S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-040450-28S

DigiKey Part Number
339-10-040450-28S-ND
Manufacturer
Manufacturer Product Number
10-040450-28S
Description
MIL-5015 MS/AC THREADED GASKET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Gasket, Seal 28 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Accessory Type
Gasket, Seal
For Use With/Related Products
MIL-DTL-5015 Connectors
Shell Size - Insert
28
Material
Rubber
Features
Square
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,88000 Kč117,88 Kč
10100,24000 Kč1 002,40 Kč
2593,95880 Kč2 348,97 Kč
5089,46680 Kč4 473,34 Kč
10085,19570 Kč8 519,57 Kč
25079,86200 Kč19 965,50 Kč
50076,05154 Kč38 025,77 Kč
1 00072,42421 Kč72 424,21 Kč
2 50067,89568 Kč169 739,20 Kč
Manufacturers Standard Package
Unit Price without VAT:117,88000 Kč
Unit Price with VAT:142,63480 Kč