


SFV6R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4333-2-ND - Tape & Reel (TR) 609-4333-1-ND - Cut Tape (CT) 609-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV6R-2STE1HLF |
Description | CONN FFC FPC TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV6R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 25 | 6,65200 Kč | 166,30 Kč |
| 50 | 6,33600 Kč | 316,80 Kč |
| 100 | 6,03080 Kč | 603,08 Kč |
| 250 | 5,65320 Kč | 1 413,30 Kč |
| 500 | 5,38290 Kč | 2 691,45 Kč |
| 1 000 | 5,12568 Kč | 5 125,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,74320 Kč | 14 229,60 Kč |
| 6 000 | 4,51677 Kč | 27 100,62 Kč |
| 9 000 | 4,38942 Kč | 39 504,78 Kč |
| 15 000 | 4,23410 Kč | 63 511,50 Kč |
| 21 000 | 4,13482 Kč | 86 831,22 Kč |
| 30 000 | 4,03216 Kč | 120 964,80 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

