


PSAS5F3130021TR | |
|---|---|
DigiKey Part Number | 609-PSAS5F3130021TR-ND - Tape & Reel (TR) 609-PSAS5F3130021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130021TR |
Description | SAS PCIE 5.0, 68PIN, SOCKET, VER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130021TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 196,66700 Kč | 1 966,67 Kč |
| 25 | 184,34560 Kč | 4 608,64 Kč |
| 50 | 175,54320 Kč | 8 777,16 Kč |
| 100 | 167,16510 Kč | 16 716,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 154,70347 Kč | 46 411,04 Kč |
| 600 | 147,32757 Kč | 88 396,54 Kč |
| 900 | 143,17673 Kč | 128 859,06 Kč |
| 1 500 | 138,11547 Kč | 207 173,20 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |








