
59453-041110EDHLF | |
|---|---|
DigiKey Part Number | 609-5382-2-ND - Tape & Reel (TR) 609-5382-1-ND - Cut Tape (CT) 609-5382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-041110EDHLF |
Description | CONN FPC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-041110EDHLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Glass Filled, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 50 | 5,54340 Kč | 277,17 Kč |
| 100 | 5,27890 Kč | 527,89 Kč |
| 250 | 4,94712 Kč | 1 236,78 Kč |
| 500 | 4,71070 Kč | 2 355,35 Kč |
| 1 000 | 4,48559 Kč | 4 485,59 Kč |
| 2 500 | 4,20456 Kč | 10 511,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,00377 Kč | 20 018,85 Kč |
| 10 000 | 3,81269 Kč | 38 126,90 Kč |
| 15 000 | 3,70521 Kč | 55 578,15 Kč |
| 25 000 | 3,57413 Kč | 89 353,25 Kč |
| 35 000 | 3,49034 Kč | 122 161,90 Kč |
| 50 000 | 3,40367 Kč | 170 183,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











