



55510-308TRLF | |
|---|---|
DigiKey Part Number | 609-5219-2-ND - Tape & Reel (TR) 609-5219-1-ND - Cut Tape (CT) 609-5219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 55510-308TRLF |
Description | CONN RCPT 8POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 55510-308TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V | |
Applications | General Purpose, Industrial, Medical | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,63100 Kč | 246,31 Kč |
| 100 | 20,92240 Kč | 2 092,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,14815 Kč | 13 611,11 Kč |
| 1 500 | 17,28205 Kč | 25 923,08 Kč |
| 2 250 | 16,79485 Kč | 37 788,41 Kč |
| 3 750 | 16,20060 Kč | 60 752,25 Kč |
| 5 250 | 15,82077 Kč | 83 059,04 Kč |
| 7 500 | 15,42801 Kč | 115 710,07 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |



















