


20021121-00020C4LF | |
|---|---|
DigiKey Part Number | 609-3698-2-ND - Tape & Reel (TR) 609-3698-1-ND - Cut Tape (CT) 609-3698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021121-00020C4LF |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00020C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 Kč | 37,66 Kč |
| 10 | 31,95800 Kč | 319,58 Kč |
| 100 | 27,15810 Kč | 2 715,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 23,93072 Kč | 14 358,43 Kč |
| 1 200 | 22,78881 Kč | 27 346,57 Kč |
| 1 800 | 22,14637 Kč | 39 863,47 Kč |
| 3 000 | 21,36291 Kč | 64 088,73 Kč |
| 4 200 | 20,86208 Kč | 87 620,74 Kč |
| 6 000 | 20,34414 Kč | 122 064,84 Kč |
| Unit Price without VAT: | 37,66000 Kč |
|---|---|
| Unit Price with VAT: | 45,56860 Kč |












