
10146153-2600RLF | |
|---|---|
DigiKey Part Number | 609-10146153-2600RLFTR-ND - Tape & Reel (TR) 609-10146153-2600RLFCT-ND - Cut Tape (CT) 609-10146153-2600RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10146153-2600RLF |
Description | MINITEK MICROSPEED 1.00MM, BOARD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 26 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10146153-2600RLF Models |
Category | Termination Solder |
Mfr | Insulation Height 0.254" (6.45mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Shielded |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 47,44902 Kč | 24 673,49 Kč |
| 1 040 | 45,18547 Kč | 46 992,89 Kč |
| 1 560 | 43,91194 Kč | 68 502,63 Kč |
| 2 600 | 42,35918 Kč | 110 133,87 Kč |
| 3 640 | 41,36635 Kč | 150 573,51 Kč |
| 5 200 | 40,33978 Kč | 209 766,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 25 | 57,63520 Kč | 1 440,88 Kč |
| 50 | 54,88040 Kč | 2 744,02 Kč |
| 100 | 52,25770 Kč | 5 225,77 Kč |
| 250 | 48,98580 Kč | 12 246,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,72100 Kč | 627,21 Kč |
| 25 | 58,78600 Kč | 1 469,65 Kč |
| 50 | 55,97640 Kč | 2 798,82 Kč |
| 100 | 53,30340 Kč | 5 330,34 Kč |
| 250 | 49,96516 Kč | 12 491,29 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |




