
524533-E | |
|---|---|
DigiKey Part Number | 17-524533-E-ND |
Manufacturer | |
Manufacturer Product Number | 524533-E |
Description | MSPEED 32 F SMD F10 BE AB VV 137 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.409" (10.40mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.059" (1.50mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 137,19015 Kč | 53 504,16 Kč |
| Unit Price without VAT: | 137,19015 Kč |
|---|---|
| Unit Price with VAT: | 166,00008 Kč |



