
10144041-08011LF | |
|---|---|
DigiKey Part Number | 609-6323-2-ND - Tape & Reel (TR) 609-6323-1-ND - Cut Tape (CT) 609-6323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144041-08011LF |
Description | CONN HEADER SMD R/A 8POS 0.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144041-08011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.069" (1.75mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 100 | 14,00990 Kč | 1 400,99 Kč |
| 500 | 12,50430 Kč | 6 252,15 Kč |
| 1 000 | 11,90734 Kč | 11 907,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,90012 Kč | 38 150,42 Kč |
| 7 000 | 10,38009 Kč | 72 660,63 Kč |
| 10 500 | 10,08756 Kč | 105 919,38 Kč |
| 17 500 | 9,73086 Kč | 170 290,05 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |





