
10139085-121402LF | |
|---|---|
DigiKey Part Number | 609-6627-2-ND - Tape & Reel (TR) 609-6627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10139085-121402LF |
Description | BERGSTAK+ 0.8MM, PLUG, P1, 120PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10139085-121402LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 Kč | 137,67 Kč |
| 10 | 117,01700 Kč | 1 170,17 Kč |
| 25 | 109,67880 Kč | 2 741,97 Kč |
| 50 | 104,44160 Kč | 5 222,08 Kč |
| 100 | 99,45280 Kč | 9 945,28 Kč |
| 250 | 94,98348 Kč | 23 745,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 87,15380 Kč | 56 649,97 Kč |
| 1 300 | 82,99805 Kč | 107 897,47 Kč |
| 1 950 | 80,66014 Kč | 157 287,27 Kč |
| Unit Price without VAT: | 137,67000 Kč |
|---|---|
| Unit Price with VAT: | 166,58070 Kč |














