



10132798-021100LF | |
|---|---|
DigiKey Part Number | 609-5028-2-ND - Tape & Reel (TR) 609-5028-1-ND - Cut Tape (CT) 609-5028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-021100LF |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-021100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm, 3.5mm, 4mm, 4.5mm |
Number of Positions 20 | Height Above Board 0.085" (2.16mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 16,30280 Kč | 407,57 Kč |
| 50 | 15,52180 Kč | 776,09 Kč |
| 100 | 14,77840 Kč | 1 477,84 Kč |
| 250 | 13,85196 Kč | 3 462,99 Kč |
| 500 | 13,19052 Kč | 6 595,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,20614 Kč | 18 309,21 Kč |
| 3 000 | 11,62365 Kč | 34 870,95 Kč |
| 4 500 | 11,29594 Kč | 50 831,73 Kč |
| 7 500 | 10,89637 Kč | 81 722,77 Kč |
| 10 500 | 10,64093 Kč | 111 729,77 Kč |
| 15 000 | 10,37679 Kč | 155 651,85 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |












