10132798-012100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132798-012100LF

DigiKey Part Number
609-5027-2-ND - Tape & Reel (TR)
609-5027-1-ND - Cut Tape (CT)
609-5027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10132798-012100LF
Description
CONN RCPT 10POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132798-012100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
10
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
5mm, 5.5mm, 6mm
Height Above Board
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
1012,71400 Kč127,14 Kč
2511,91440 Kč297,86 Kč
5011,34180 Kč567,09 Kč
10010,79870 Kč1 079,87 Kč
25010,12084 Kč2 530,21 Kč
5009,63754 Kč4 818,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,91819 Kč13 377,28 Kč
3 0008,49248 Kč25 477,44 Kč
4 5008,25300 Kč37 138,50 Kč
7 5007,96103 Kč59 707,72 Kč
10 5007,77435 Kč81 630,68 Kč
15 0007,58131 Kč113 719,65 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč