30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
10132797-035100LF
10132797-035100LF

10132797-035100LF

DigiKey Part Number
609-5025-2-ND - Tape & Reel (TR)
609-5025-1-ND - Cut Tape (CT)
609-5025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10132797-035100LF
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-035100LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
5mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,80900 Kč208,09 Kč
2519,50280 Kč487,57 Kč
5018,56640 Kč928,32 Kč
10017,68030 Kč1 768,03 Kč
25016,57164 Kč4 142,91 Kč
50015,78042 Kč7 890,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,02680 Kč15 026,80 Kč
2 00014,30961 Kč28 619,22 Kč
3 00013,90614 Kč41 718,42 Kč
5 00013,41424 Kč67 071,20 Kč
7 00013,09975 Kč91 698,25 Kč
10 00012,77447 Kč127 744,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč