Socket Contact Tin 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127817-221LF

DigiKey Part Number
609-4847-2-ND - Tape & Reel (TR)
609-4847-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10127817-221LF
Description
CONN SOCKET 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127817-221LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,28520 Kč32,13 Kč
501,22620 Kč61,31 Kč
1001,16960 Kč116,96 Kč
2501,09524 Kč273,81 Kč
5001,04276 Kč521,38 Kč
1 0000,99279 Kč992,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90013 Kč3 600,52 Kč
8 0000,85709 Kč6 856,72 Kč
12 0000,83290 Kč9 994,80 Kč
20 0000,80340 Kč16 068,00 Kč
28 0000,78455 Kč21 967,40 Kč
40 0000,76504 Kč30 601,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč