Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127817-222LF

DigiKey Part Number
609-4848-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10127817-222LF
Description
CONN SOCKET 24-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
10127817-222LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 183
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,14240 Kč28,56 Kč
501,08760 Kč54,38 Kč
1001,03520 Kč103,52 Kč
2500,96928 Kč242,32 Kč
5000,92308 Kč461,54 Kč
1 0000,87877 Kč878,77 Kč
2 5000,82362 Kč2 059,05 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč