64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
10061913-101PLF
10061913-101PLF

10061913-101PLF

DigiKey Part Number
609-5312-2-ND - Tape & Reel (TR)
609-5312-1-ND - Cut Tape (CT)
609-5312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10061913-101PLF
Description
CONN PCI EXP FMALE 64POS 0.039
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10061913-101PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,17500 Kč701,75 Kč
2565,76560 Kč1 644,14 Kč
5062,62440 Kč3 131,22 Kč
10059,63220 Kč5 963,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20056,78490 Kč11 356,98 Kč
40054,07510 Kč21 630,04 Kč
60052,55030 Kč31 530,18 Kč
1 00050,69127 Kč50 691,27 Kč
1 40049,50279 Kč69 303,91 Kč
2 00048,27377 Kč96 547,54 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč