
10051922-1510ELF | |
|---|---|
DigiKey Part Number | 609-1238-2-ND - Tape & Reel (TR) 609-1238-1-ND - Cut Tape (CT) 609-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-1510ELF |
Description | CONN FPC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-1510ELF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 11,29680 Kč | 282,42 Kč |
| 50 | 10,75940 Kč | 537,97 Kč |
| 100 | 10,24280 Kč | 1 024,28 Kč |
| 250 | 9,60028 Kč | 2 400,07 Kč |
| 500 | 9,14168 Kč | 4 570,84 Kč |
| 1 000 | 8,70514 Kč | 8 705,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,82843 Kč | 35 227,93 Kč |
| 9 000 | 7,45499 Kč | 67 094,91 Kč |
| 13 500 | 7,24490 Kč | 97 806,15 Kč |
| 22 500 | 6,98864 Kč | 157 244,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




