20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UE76A202000T

DigiKey Part Number
664-UE76A202000TTR-ND - Tape & Reel (TR)
664-UE76A202000TCT-ND - Cut Tape (CT)
664-UE76A202000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UE76A202000T
Description
CONN SFP+ RCPT 20POS SLD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UE76A202000T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP+
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,29700 Kč272,97 Kč
2525,59240 Kč639,81 Kč
5024,36600 Kč1 218,30 Kč
10023,20280 Kč2 320,28 Kč
25021,74888 Kč5 437,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,70990 Kč10 354,95 Kč
1 00019,72153 Kč19 721,53 Kč
1 50019,16543 Kč28 748,15 Kč
2 50018,48714 Kč46 217,85 Kč
3 50018,05366 Kč63 187,81 Kč
5 00017,60548 Kč88 027,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč