
UE62A10123100T | |
|---|---|
DigiKey Part Number | 664-UE62A10123100TTR-ND - Tape & Reel (TR) 664-UE62A10123100TCT-ND - Cut Tape (CT) 664-UE62A10123100TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UE62A10123100T |
Description | OSFP SMT CONNECTOR SLDR RINGS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UE62A10123100T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | OSFP | |
Number of Positions | 60 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,93000 Kč | 338,93 Kč |
| 10 | 288,05900 Kč | 2 880,59 Kč |
| 25 | 270,02040 Kč | 6 750,51 Kč |
| 50 | 257,12880 Kč | 12 856,44 Kč |
| 100 | 254,72990 Kč | 25 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 229,54260 Kč | 57 385,65 Kč |
| 500 | 218,59908 Kč | 109 299,54 Kč |
| 750 | 212,44229 Kč | 159 331,72 Kč |
| Unit Price without VAT: | 338,93000 Kč |
|---|---|
| Unit Price with VAT: | 410,10530 Kč |









