
2139120000 | |
|---|---|
DigiKey Part Number | 900-2139120000-ND |
Manufacturer | |
Manufacturer Product Number | 2139120000 |
Description | OSFP 112G CONNECTOR |
Customer Reference | |
Detailed Description | 60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2139120000 Models |
Category | Number of Positions 60 |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type OSFP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 393,71251 Kč | 295 284,38 Kč |
| Unit Price without VAT: | 393,71251 Kč |
|---|---|
| Unit Price with VAT: | 476,39214 Kč |


