USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB4D313302AY1HR

DigiKey Part Number
664-GSB4D313302AY1HRTR-ND - Tape & Reel (TR)
664-GSB4D313302AY1HRCT-ND - Cut Tape (CT)
664-GSB4D313302AY1HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB4D313302AY1HR
Description
USB4 GEN3, TYPE C, TOP MOUNT, CE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSB4D313302AY1HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
30VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 4.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
1049,13500 Kč491,35 Kč
2546,05280 Kč1 151,32 Kč
5043,84800 Kč2 192,40 Kč
10041,75450 Kč4 175,45 Kč
25039,13944 Kč9 784,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70019,16037 Kč13 412,26 Kč
1 40018,24591 Kč25 544,27 Kč
2 10017,73141 Kč37 235,96 Kč
3 50017,10407 Kč59 864,25 Kč
4 90016,70301 Kč81 844,75 Kč
7 00016,28833 Kč114 018,31 Kč
Manufacturers Standard Package
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč