
GSB416445CHR | |
|---|---|
DigiKey Part Number | GSB416445CHRTR-ND - Tape & Reel (TR) GSB416445CHRCT-ND - Cut Tape (CT) GSB416445CHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB416445CHR |
Description | CONN PLUG USB3.1 TYPEA 9P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB416445CHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,81800 Kč | 228,18 Kč |
| 25 | 21,38680 Kč | 534,67 Kč |
| 50 | 20,35960 Kč | 1 017,98 Kč |
| 100 | 19,38920 Kč | 1 938,92 Kč |
| 250 | 18,17288 Kč | 4 543,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 16,98735 Kč | 11 041,78 Kč |
| 1 300 | 16,17660 Kč | 21 029,58 Kč |
| 1 950 | 15,72046 Kč | 30 654,90 Kč |
| 3 250 | 15,16416 Kč | 49 283,52 Kč |
| 4 550 | 14,80870 Kč | 67 379,59 Kč |
| 6 500 | 14,44095 Kč | 93 866,18 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |










