
GSB343K331HR | |
|---|---|
DigiKey Part Number | 664-GSB343K331HRTR-ND - Tape & Reel (TR) 664-GSB343K331HRCT-ND - Cut Tape (CT) 664-GSB343K331HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB343K331HR |
Description | USB3.0, MICRO B, RECEPTACLE,RIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB343K331HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 20,41900 Kč | 204,19 Kč |
| 25 | 19,13040 Kč | 478,26 Kč |
| 50 | 18,21240 Kč | 910,62 Kč |
| 100 | 17,34310 Kč | 1 734,31 Kč |
| 250 | 16,25648 Kč | 4 064,12 Kč |
| 500 | 15,48018 Kč | 7 740,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 14,55239 Kč | 17 462,87 Kč |
| 2 400 | 13,85800 Kč | 33 259,20 Kč |
| 3 600 | 13,46726 Kč | 48 482,14 Kč |
| 6 000 | 12,99087 Kč | 77 945,22 Kč |
| 8 400 | 12,68638 Kč | 106 565,59 Kč |
| 12 000 | 12,37142 Kč | 148 457,04 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |










