
KMMX-B10-SMT1SB30TR | |
|---|---|
DigiKey Part Number | 2092-KMMX-B10-SMT1SB30TR-ND - Tape & Reel (TR) 2092-KMMX-B10-SMT1SB30TRCT-ND - Cut Tape (CT) 2092-KMMX-B10-SMT1SB30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMMX-B10-SMT1SB30TR |
Description | MICRO USB 3.0 TYPE B, SMT, THROU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KMMX-B10-SMT1SB30TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,35800 Kč | 403,58 Kč |
| 25 | 37,82160 Kč | 945,54 Kč |
| 50 | 36,01160 Kč | 1 800,58 Kč |
| 100 | 34,29180 Kč | 3 429,18 Kč |
| 250 | 32,14372 Kč | 8 035,93 Kč |
| 500 | 30,60920 Kč | 15 304,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,14837 Kč | 29 148,37 Kč |
| 2 000 | 27,75789 Kč | 55 515,78 Kč |
| 3 000 | 26,97571 Kč | 80 927,13 Kč |
| 5 000 | 26,02177 Kč | 130 108,85 Kč |
| 7 000 | 25,41199 Kč | 177 883,93 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |







