



G97V22312HR | |
|---|---|
DigiKey Part Number | 664-G97V22312HRTR-ND - Tape & Reel (TR) 664-G97V22312HRCT-ND - Cut Tape (CT) 664-G97V22312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V22312HR |
Description | CONN EDGE DUAL FMALE 74POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V22312HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 37 | Contact Type Cantilever |
Number of Positions 74 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52729-0747D-021 | Aces Connectors | 120 | 4294-52729-0747D-021CT-ND | 4,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,28100 Kč | 862,81 Kč |
| 25 | 80,86760 Kč | 2 021,69 Kč |
| 50 | 77,00800 Kč | 3 850,40 Kč |
| 100 | 73,32920 Kč | 7 332,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 69,82885 Kč | 13 965,77 Kč |
| 400 | 66,49648 Kč | 26 598,59 Kč |
| 600 | 64,62205 Kč | 38 773,23 Kč |
| 1 000 | 62,33613 Kč | 62 336,13 Kč |
| 1 400 | 60,87485 Kč | 85 224,79 Kč |
| 2 000 | 59,36397 Kč | 118 727,94 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |











