74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Aces MCIO Connector Overview

52729-0747D-021

DigiKey Part Number
4294-52729-0747D-021TR-ND - Tape & Reel (TR)
4294-52729-0747D-021CT-ND - Cut Tape (CT)
4294-52729-0747D-021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
52729-0747D-021
Description
MCIO Gen 5 V/T 85Ohm 74P 30u"
Customer Reference
Detailed Description
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
37
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1092,95800 Kč929,58 Kč
2587,14160 Kč2 178,54 Kč
5082,97560 Kč4 148,78 Kč
10079,01340 Kč7 901,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20077,45425 Kč15 490,85 Kč
40073,75810 Kč29 503,24 Kč
60071,67912 Kč43 007,47 Kč
1 00069,14326 Kč69 143,26 Kč
1 40067,52282 Kč94 531,95 Kč
2 00065,84658 Kč131 693,16 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč